Manufacturer Part #
M95020-WDW6TP
2Kb SPI EEPROM 1.7-5.5V 8-pin TSOP -40 to +85C
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics M95020-WDW6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95020-WDW6TP - Technical Attributes
Attributes Table
Memory Density: | 2kb |
Memory Organization: | 256 x 8 |
Supply Voltage-Nom: | 2.5V to 5.5V |
Clock Frequency-Max: | 20MHz |
Write Cycle Time-Max (tWC): | 5ms |
Data Retention: | 200 yr |
Rise Time / Fall Time: | 50ns |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
4,000
$0.196
12,000
$0.191
16,000
$0.189
40,000
$0.185
60,000+
$0.18
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Web Price: $0.18 / Stock: 0 Qty: 4,000+$0.18 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Web Price: $0.196 / Stock: 0 Qty: 4,000+$0.196 Stock: 0
- Reel Qty: 4,000+ / Web Price: $0.18 / Stock: 36,000 Qty: 4,000+$0.18 Stock: 36,000
- Reel Qty: 4,000+ / Web Price: $0.18 / Stock: 0 Qty: 4,000+$0.18 Stock: 0
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount