Manufacturer Part #
L150-2770500600000
LUXEON 5050 High Power LED Emitter Warm White 2700K CCT 70 CRI 6.1 V 600 lm Typ
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2412 |
Product Specification Section
Lumileds L150-2770500600000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L150-2770500600000 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight |
Family: | 5050 |
Form: | Square |
Color: | White |
Type of White: | Warm |
CRI: | 70 |
CCT: | 2700K |
Typical Flux: | 600lm |
Efficacy-Typ: | 153lm/W |
Viewing Angle: | 116° |
Forward (Drive) Current: | 800mA |
Test Current: | 640mA |
Forward Voltage: | 6.1V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
1
$0.865
2
$0.835
3
$0.82
4
$0.805
5+
$0.795
Product Variant Information section
Available Packaging
- Reel Qty: 20,000+ / Web Price: $0.325 / Stock: 0 Qty: 1,000+$0.325 Stock: 0
- Reel Qty: 20,000+ / Web Price: $0.34 / Stock: 0 Qty: 1,000+$0.34 Stock: 0
- Reel Qty: 20,000+ / Web Price: $0.34 / Stock: 0 Qty: 1,000+$0.34 Stock: 0
- Reel Qty: 20,000+ / Web Price: $0.34 / Stock: 0 Qty: 1,000+$0.34 Stock: 0
- Reel Qty: 1,000+ / Web Price: $0.196 / Stock: 6,000 Qty: 1,000+$0.196 Stock: 6,000
Package Qty:
10 per
Mounting Method:
Surface Mount