L128-2780EA3500005 in Reel by Lumileds | Mid Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-2780EA3500005

2835 2700K 25 Lumens 80 CRI 150 mA 3 V Surface Mount Mid Power LED 3SDCM

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Lumileds L128-2780EA3500005 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 2700K
Flux: 25lm
Test Current: 60mA
Forward (Drive) Current: 150mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
84,000
USA:
84,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.00
USD
Quantity
Unit Price
4,000
$0.0185
8,000
$0.0182
12,000
$0.018
16,000
$0.0179
20,000+
$0.0175
Product Variant Information section