8126 in Bulk by Keystone | Cables, Connectors and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

8126

FINGER GUARD 150MM METAL

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Keystone 8126 - Technical Attributes
Attributes Table
Type: Clamp
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
803
USA:
803
On Order:
0
Factory Stock:Factory Stock:
343
Factory Lead Time:
N/A
Minimum Order:
803
Multiple Of:
1000
Total
$232.87
USD
Quantity
Unit Price
1,000
$0.29
2,000+
$0.28
Product Variant Information section