
Manufacturer Part #
SCT4013DW7TL
750 V 98 A 267 W Surface Mount N-Channel SiC Power MOSFET-TO-263-7L
Product Specification Section
ROHM SCT4013DW7TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SCT4013DW7TL - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 750V |
Drain Current: | 98A |
Input Capacitance: | 4580pF |
Power Dissipation: | 267W |
Operating Temp Range: | 175°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25
USA:
25
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Surface Mount