SCT4013DW7TL in Reel by ROHM | Silicon Carbide MOSFETs (SiC MOSFETs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT4013DW7TL

750 V 98 A 267 W Surface Mount N-Channel SiC Power MOSFET-TO-263-7L

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
ROHM SCT4013DW7TL - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 750V
Drain Current: 98A
Input Capacitance: 4580pF
Power Dissipation: 267W
Operating Temp Range: 175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$18,640.00
USD
Quantity
Unit Price
1,000+
$18.64