Manufacturer Part #
NTH4L015N065SC1
NTH4L015N065SC1 Series N-Channel 650 V 18 mOhm Silicon Carbide MOSFET - TO-247-4
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
Date Code: | 2220 |
Product Specification Section
onsemi NTH4L015N065SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTH4L015N065SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain Current: | 142A |
Input Capacitance: | 4790pF |
Power Dissipation: | 500W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
1
$16.08
5
$15.87
25
$15.66
50
$15.57
150+
$15.31
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Web Price: $16.08 / Stock: 65 Qty: 1+$16.08 Stock: 65
- TubeSelected Variant Qty: 1+ / Web Price: $16.08 / Stock: 28 Qty: 1+$16.08 Stock: 28
- Tube Qty: 1+ / Web Price: $16.08 / Stock: 450 Qty: 1+$16.08 Stock: 450
- Tube Qty: 1+ / Web Price: $16.08 / Stock: 0 Qty: 1+$16.08 Stock: 0
- Tube Qty: 1+ / Web Price: $16.08 / Stock: 0 Qty: 1+$16.08 Stock: 0
Package Qty:
1 per
Package Style:
TO-247-4
Mounting Method:
Through Hole