Manufacturer Part #
NTBG020N090SC1
N-Channel 900 V 28 mOhm 3.7 W Surface Mount Silicon Carbide MOSFET - D2PAK-7
Product Specification Section
onsemi NTBG020N090SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTBG020N090SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 900V |
Drain Current: | 9.8A |
Input Capacitance: | 4415pF |
Power Dissipation: | 3.7W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-263-7 (D2PAK7) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
1
$16.33
5
$16.12
25
$15.91
50
$15.82
150+
$15.55
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount