SUD50P06-15L-E3 in Reel by Vishay | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SUD50P06-15L-E3

Single P-Channel 60 V 0.015 Ohms Surface Mount Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Vishay SUD50P06-15L-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.015Ω
Rated Power Dissipation: 136|W
Qg Gate Charge: 165nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The SUD50P06-15L-E3 is a P-Channel 60 V (D-S), 175 °C MOSFET.

It has an Operating temperature ranges b/w -55 °C to 175 °C and it is available in a TO-252 package.

Features:

  • TrenchFET® Power MOSFET
  • 175 °C Junction Temperature
  • Compliant to RoHS Directive 2002/95/EC

View the List of available SUD5 Series of MOSFETs

Read More...
Pricing Section
Global Stock:
428,000
USA:
428,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,060.00
USD
Quantity
Unit Price
2,000+
$1.03
Product Variant Information section