SI2309CDS-T1-GE3 in Reel by Vishay | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2309CDS-T1-GE3

SI2309CDS Series P-Channel 60 V 0.345 Ohm Power MosFet Surface Mount - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Vishay SI2309CDS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.345Ω
Rated Power Dissipation: 1.7|W
Qg Gate Charge: 2.7nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
132,000
USA:
132,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$459.00
USD
Quantity
Unit Price
3,000
$0.153
6,000
$0.151
9,000
$0.15
12,000
$0.149
15,000+
$0.147
Product Variant Information section