text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138W-7-F

Dual N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-323

Product Specification Section
Diodes Incorporated BSS138W-7-F - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 200mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 200mA
Turn-on Delay Time: 20ns
Turn-off Delay Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.2V
Input Capacitance: 50pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,492,000
Germany (Online Only):
3,492,000
675,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.70
USD
Quantity
Web Price
3,000
$0.0319
9,000
$0.0307
15,000
$0.0302
60,000
$0.0288
90,000+
$0.0279