text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16H,115

BAS16 Series 100 V 215 mA Surface Mount High Speed Switching Diode - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Nexperia BAS16H,115 - Technical Attributes
Attributes Table
Package Style:  SOD-123F
Mounting Method: Surface Mount
Features & Applications

The BAS16H,115 is a High-speed switching diode, encapsulated in small Surface-Mounted Device (SMD)plastic packages.

Features:

  • High switching speed: trr ≤ 4 ns
  • Low capacitance
  • Low leakage current
  • Reverse voltage: VR ≤ 100 V
  • Repetitive peak reverse voltage: VRRM ≤ 100 V
  • Small SMD plastic packages

Applications:

  • High-speed switching
  • General-purpose switching

Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.80
USD
Quantity
Web Price
3,000
$0.0126
12,000
$0.012
30,000
$0.0117
75,000
$0.0113
120,000+
$0.0108
Product Variant Information section