
Manufacturer Part #
VC120605D150DP
1206 5.6 V 3000 pF Surface Mount Multilayer Ceramic Transient Voltage Suppressor
Product Specification Section
KYOCERA AVX VC120605D150DP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX VC120605D150DP - Technical Attributes
Attributes Table
Capacitance: | 3000pF |
Clamping Voltage-Max: | 18V |
Peak Output Current: | 150A |
Rated Voltage: | 5.6V |
RMS Voltage-Max: | 4V |
Varistor Voltage Range: | 6.8V to 10.2V |
Current Rating: | 1mA |
Energy: | 0.4J |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
98,000
USA:
98,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.129
3,000
$0.127
5,000
$0.126
15,000
$0.123
25,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount