V56CH8T in Reel by Littelfuse | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

V56CH8T

CH Series 45 VDC 35 V RMS 107 V Clamp 100 A 700 pF Surface Mount Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V56CH8T - Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 107V
Peak Output Current: 100A
Rated Voltage: 45|V
RMS Voltage-Max: 35V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
360,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
1,000
$0.55
2,000
$0.545
3,000
$0.54
4,000
$0.535
5,000+
$0.525