V42MLA1206NH in Reel by Littelfuse | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

V42MLA1206NH

MLA Series 1206 42 VDC 30 V RMS 92 V Clamp 180 A 425 pF SMT Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Littelfuse V42MLA1206NH - Technical Attributes
Attributes Table
Capacitance: 425pF
Clamping Voltage-Max: 92V
Peak Output Current: 180A
Rated Voltage: 3.5|120V
RMS Voltage-Max: 30V
Varistor Voltage Range: 46V to 60V
Current Rating: 1mA
Energy: 0.8J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
360,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
2,500
$0.34
7,500
$0.335
12,500+
$0.33
Product Variant Information section