text.skipToContent text.skipToNavigation

Manufacturer Part #

V22ZA1P

ZA Series 18 VDC 14 V RMS 43 V Clamp 250 A 1600 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Littelfuse V22ZA1P - Technical Attributes
Attributes Table
Capacitance: 1600pF
Clamping Voltage-Max: 2.5V
Peak Output Current: 250A
Rated Voltage: 18|V
RMS Voltage-Max: 14V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
46,849
USA:
46,849
219,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.12
USD
Quantity
Web Price
1
$0.121
750
$0.117
2,500
$0.114
10,000
$0.11
30,000+
$0.103
Product Variant Information section