V150ZT1P in Reel by Littelfuse | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

V150ZT1P

ZT Series 127 VDC 95 V RMS 250 V Clamp 1200 A 250 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Littelfuse V150ZT1P - Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 250V
Peak Output Current: 1200A
Rated Voltage: 127|V
RMS Voltage-Max: 95V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
67,000
USA:
67,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.00
USD
Quantity
Unit Price
1,000
$0.131
3,000
$0.129
5,000
$0.128
15,000
$0.125
25,000+
$0.123
Product Variant Information section