V150LA1P in Bag by Littelfuse | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

V150LA1P

LA Series 200 VDC 150 V RMS 430 V Clamp 1200 A 150 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1342
Product Specification Section
Littelfuse V150LA1P - Technical Attributes
Attributes Table
Capacitance: 150pF
Clamping Voltage-Max: 430V
Peak Output Current: 1200A
Rated Voltage: 200V
RMS Voltage-Max: 150V
Varistor Voltage Range: 225V to 275V
Current Rating: 1mA
Energy: 13J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
93,496
USA:
93,496
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.06
USD
Quantity
Unit Price
1
$0.0593
500
$0.0577
2,000
$0.0559
7,500
$0.0542
25,000+
$0.0511
Product Variant Information section