B72500D50H160 in Reel by TDK EPCOS | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B72500D50H160

Varistor MLV 5.6VDC 150V 0603

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
TDK EPCOS B72500D50H160 - Technical Attributes
Attributes Table
Capacitance: 0.6pF
Rated Voltage: 5.6V
Varistor Voltage Range: 150V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.20
USD
Quantity
Unit Price
4,000
$0.0483
12,000
$0.0471
16,000
$0.0468
40,000
$0.0458
60,000+
$0.0448
Product Variant Information section