B72500D50A60 in Reel by TDK EPCOS | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B72500D50A60

CD Series 5.6 V 19 V Clamp 470 pF Surface Mount CeraDiodes Standard Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
TDK EPCOS B72500D50A60 - Technical Attributes
Attributes Table
Capacitance: 470pF
Clamping Voltage-Max: 19V
Rated Voltage: 5.6V
Varistor Voltage Range: 6.4V
Current Rating: 30A
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
164,000
USA:
164,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.80
USD
Quantity
Unit Price
4,000
$0.0557
12,000
$0.0543
16,000
$0.0539
40,000
$0.0528
60,000+
$0.0517
Product Variant Information section