B72220S0271K101 in Box by TDK EPCOS | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220S0271K101

B722 Series 350 V 275Vrms 710 V Clamp 8000 A 850 pF Standard Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
TDK EPCOS B72220S0271K101 - Technical Attributes
Attributes Table
Capacitance: 850pF
Clamping Voltage-Max: 710V
Peak Output Current: 8kA
Rated Voltage: 350V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 100A
Energy: 151J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 21.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
175,262
USA:
175,262
228,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.25
USD
Quantity
Unit Price
250
$0.365
750
$0.36
1,250
$0.355
5,000
$0.345
7,500+
$0.34
Product Variant Information section