PDZ3.3B,115 in Reel by Nexperia | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZ3.3B,115

PDZ-B Series 3.53 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Nexperia PDZ3.3B,115 - Technical Attributes
Attributes Table
Power Dissipation: 400mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 2%
Impedance: 95Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: -2.4mV/K
Capacitance: 410pF
Configuration: Single
Height - Max: 1.1mm
Dimension: L  1.8mm x W  1.35mm
Working Voltage-Nom: 3.3V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
54000
Multiple Of:
3000
Total
$766.80
USD
Quantity
Unit Price
3,000
$0.0148
9,000
$0.0144
15,000
$0.0142
60,000
$0.0138
90,000+
$0.0135
Product Variant Information section