text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR3110-SX2I

CY8CMBR3 Series 10 Sensor Input 5 GPO (I2C) CapSense Controller SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8CMBR3110-SX2I - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 5.5V
No of Functions / Channels: 10
Interface: I2C
Data Rate: 400kbps
Operating Temp Range: -40°C to +85°C
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1440
Multiple Of:
1440
Total
$1,656.00
USD
Quantity
Web Price
1
$1.30
30
$1.26
75
$1.23
200
$1.20
400+
$1.15
Product Variant Information section