Manufacturer Part #
STM1001RWX6F
STM1001 Series 2.63 V 210 ms Low-Power Supervisory Reset circuit - SOT-23
Product Specification Section
STMicroelectronics STM1001RWX6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM1001RWX6F - Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 2.63|V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 210ms |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The STM1001RWX6F microprocessor reset circuit is a low-power supervisory device used to monitor power supplies. It performs a single function: asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec).
Features:
- Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
- Open drain RST output
- 30 ms or 140 ms reset pulse width (min)
- Low supply current - 6 μA (typ)
- Guaranteed RST assertion down to VCC= 1.0 V
- Operating temperature: –40 °C to 85 °C (industrial grade)
- Lead-free, small SOT-23 package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
3,000
$0.21
6,000
$0.21
9,000
$0.205
12,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount