text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP130T-315I/TT

MCP130 Series 3.15 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2419
Product Specification Section
Microchip MCP130T-315I/TT - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3.15|V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MCP130T-315I/TT is a 3.15 V, 150 ms Microcontroller Supervisory Circuit  with Open Drain Output, designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized, available in SOT-23-3 package..

Features:

  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3V, 3.3V and 5V systems
  • 7 voltage trip points available
  • Active low RESET pin
  • Open drain output
  • Internal pull-up resistor (5 kΩ) for MCP130
  • Holds RESET for 350 ms (typical)
  • RESET to VCC = 1.0V
  • Accuracy of ±125 mV for 5V systems and ±75 mV for 3V systems over temperature
  • 45 μA typical operating current
  • Temperature range: Industrial (I): -40°C to +85°C
Pricing Section
Global Stock:
39,000
USA:
21,000
Germany (Online Only):
18,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,110.00
USD
Quantity
Web Price
3,000
$0.37
6,000+
$0.36