text.skipToContent text.skipToNavigation

Manufacturer Part #

PAC1952T-2E/4MX

2.7 to 5.5 V ±1% Dual Low-Side Current/Voltage Monitor Regulator - VQFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PAC1952T-2E/4MX - Technical Attributes
Attributes Table
Type: Current/Voltage Monitor
Supply Voltage: 2.7V to 5.5V
Supply Current: 395µA
Operating Temp Range: -40°C to +125°C
Package Style:  VQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$5,247.00
USD
Quantity
Web Price
1
$1.90
15
$1.79
75
$1.73
300
$1.67
1,500+
$1.59
Product Variant Information section