text.skipToContent text.skipToNavigation

Manufacturer Part #

CUSP-TR80-15-2500-TH

CUSP Series 80 Vp-p 40 kHz Through Hole Ultrasonic Transceiver Sensor

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CUSP-TR80-15-2500-TH - Technical Attributes
Attributes Table
Type: Transmitter, Receiver
Supply Voltage: 80V
Frequency Range: 40kHz
Directivity: 80°
Capacitance: 1500pF to 2500pF
Operating Temp Range: -20°C to +80°C
Material: ABS
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,700.00
USD
Quantity
Web Price
1
$1.85
40
$1.79
125
$1.75
400
$1.70
1,250+
$1.62
Product Variant Information section