VL53L1CBV0FY/1 in Reel by STMicroelectronics | Time of Flight (ToF) Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VL53L1CBV0FY/1

New generation Time-of-Flight Ranging sensor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VL53L1CBV0FY/1 - Technical Attributes
Attributes Table
Output Type: I2C
Frequency: 1MHz
Supply Current: 16mA
Sensing Distance: 400 cm
Supply Voltage: 2.6V to 3.5V
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -40°C to +125°C
Capacitance: 140pF
Package Style:  OLGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3600
Multiple Of:
3600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20,700.00
USD
Quantity
Unit Price
3,600+
$5.75
Product Variant Information section