text.skipToContent text.skipToNavigation

Manufacturer Part #

STHS34PF80TR

High-Sensitivity 1.7 V to 3.6 V 10 µA Infrared Motion Sensor

Product Specification Section
STMicroelectronics STHS34PF80TR - Technical Attributes
Attributes Table
Output Type: Analog / Digital
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18
Germany (Online Only):
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.60
USD
Quantity
Web Price
1
$3.60
20
$3.38
100
$3.26
500
$3.15
2,500+
$3.00