LX34050QPW in Tube by Microchip | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LX34050QPW

LX34050 Series 6V Gull Wing High Speed Inductive Position Sensor IC - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2136
Product Specification Section
Microchip LX34050QPW - Technical Attributes
Attributes Table
Type: Linear
Output Type: Linear
Supply Voltage: 4V to 6V
Operating Temp Range: -40°C to +150°C
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
480
Total
$80.50
USD
Quantity
Unit Price
96
$1.61
960
$1.59
1,920
$1.58
2,400+
$1.56
Product Variant Information section