text.skipToContent text.skipToNavigation

Manufacturer Part #

VCNL4035X01-GS08

VCNL4035X01 Series 3.6V 550 nm Fully Integrated Proximity & Ambient Light Sensor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2407
Product Specification Section
Vishay VCNL4035X01-GS08 - Technical Attributes
Attributes Table
Type: Proximity/Ambient Light Sensor
Output Type: Digital
Supply Current: 300µA
Supply Voltage: 2.5V to 3.6V
Temperature Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,600
USA:
12,600
12,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$1,854.00
USD
Quantity
Web Price
1,800
$1.03
3,600+
$0.99