LSM6DSMTR in Reel by STMicroelectronics | Capteurs Mixtes | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LSM6DSMTR

LSM6DSM Series 3.6 V I2C/SPI 3D Accelerometer and 3D Gyroscope - LGA-14

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2249
Product Specification Section
STMicroelectronics LSM6DSMTR - Caractéristiques techniques
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: Digital
Supply Current: 0.65mA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Style d'emballage :  LGA-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LSM6DSM is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 0.65 mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer.

LSM6DSM supports main OS requirements, offering real, virtual and batch sensors with 4 kbyte for dynamic data batching.
ST’s family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes.

The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element. It has a full-scale acceleration range of ±2/±4/±8/±16 g and an angular rate range of ±125/±250/±500/±1000/±2000 dps.

LSM6DSM fully supports EIS and OIS applications as the module includes a dedicated configurable signal processing path for OIS and auxiliary SPI configurable for both the gyroscope and accelerometer.

High robustness to mechanical shock makes the LSM6DSM the preferred choice of system designers for the creation and manufacturing of reliable products.

The LSM6DSM is available in a plastic land grid array (LGA) package.

Voir plus...
Pricing Section
Stock global :
10 000
États-Unis:
10 000
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Weeks
Commande minimale :
5000
Multiples de :
5000
Total 
10 150,00 $
USD
Quantité
Prix unitaire
5 000+
$2.03
Product Variant Information section