LSM6DSLTR in Reel by STMicroelectronics | Combo Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM6DSLTR

LSM6DSM Series 3.6 V I2C/SPI 3D Accelerometer and 3D Gyroscope - LGA-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
STMicroelectronics LSM6DSLTR - Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Supply Current: 0.65mA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
475,000
USA:
475,000
130,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$11,350.00
USD
Quantity
Unit Price
5,000+
$2.27