ASM330LHHTR in Cut Tape by STMicroelectronics | Combo Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASM330LHHTR

ASM330LHH Series 3.6 V Automotive 6-Axis Inertial Module - LGA-14L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
STMicroelectronics ASM330LHHTR - Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: Digital
Supply Current: 1.3mA
Supply Voltage: 2V to 3.6V
Temperature Range: -40°C to +105°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.53
USD
Quantity
Unit Price
1
$8.53
20
$7.63
100
$7.14
500
$6.66
2,500+
$6.17