
Manufacturer Part #
SGP40-D-R4
SGP40 Series 3.6 V 4 mA Indoor Air Quality Sensor for VOC Measurements - DFN-6
Product Specification Section
Sensirion SGP40-D-R4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SGP40-D-R4 - Technical Attributes
Attributes Table
Type: | Air Quality |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 4mA |
Operating Temp Range: | -10°C to +50°C |
Storage Temperature Range: | 5°C to 30°C |
Package Style: | DFN-6 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
17,500
USA:
17,500
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$6.75
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount