NCP10970B1DR2G in Reel by onsemi | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP10970B1DR2G

NCP10970 Series 9.5 V 100 mA 71 kHz High-Voltage Switcher - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP10970B1DR2G - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 7V to 9.5V
Output Current-Max: 100mA
Output Type: Fixed
Switching Frequency-Max: 71kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 72%
Storage Temperature Range: -60°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The NCP10970 from ON Semiconductor combines a switching buck converter, a Low Drop-out (LDO) linear regulator and a comparator in a single chip to provide dual outputs of 16V and 3.3V or 5.0V from a universal mains input.

APPLICATIONS
• Smart lighting
• White goods
• IoT devices
• Metering

FEATURES
• Input-voltage range: 30V to 440V AC
• High-voltage start-up current source
• Fixed-frequency discontinuous current-mode control scheme
• Demagnetization detection
• 4ms soft-start
• Thermal shut-down protection

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,125.00
USD
Quantity
Unit Price
2,500+
$0.85
Product Variant Information section