Manufacturer Part #
NCP5501DT50RKG
NCP5501 Series 500 mA 5 V Fixed Output LDO Voltage Regulator - TO-252-3 (DPAK)
Product Specification Section
onsemi NCP5501DT50RKG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP5501DT50RKG - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 16V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 700mV |
Output Current-Max: | 500mA |
Rated Power: | 2.083W |
Tolerance (%): | ±2.9% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
No. of Outputs: | Single |
Output Noise: | 35µV |
Load Regulation (%): | 1% |
Current - Limit: | 900mA |
Line Regulation (%): | 1% |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
The NCP5501DT50RKG is a linear low drop voltage regulator with an output current of 500 mA, available in a DPAK-3 package.
This regulator is ideal for applications that require a broad input voltage range and low dropout performance up to 500 mA load using low cost ceramic capacitors.
Features:
- Output Current up to 500 mA
- 2.9% Output Voltage Accuracy
- Low Dropout Voltage (230 mV at 500 mA)
- Enable Control Pin (NCP5500 / NCV5500)
- Reverse Bias Protection
- Short Circuit Protection
- Thermal Shutdown
- Wide Operating Temperature Range
- NCV5500 / NCV5501; −40°C to +125°C Ambient Temperature
- NCP5500 / NCP5501; −40°C to +85°C Ambient Temperature
- NCV Prefix for Applications that Require Site and Change Control
- Stable with Low Cost Ceramic Capacitors
- These are Pb−Free Devices
Applications:
- Automotive
- Industrial and Consumer
- Post SMPS Regulation
- Point of Use Regulation
Pricing Section
Global Stock:
2,162
USA:
2,162
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount