MPM3833CGRH-Z in Cut Tape by Monolithic Power Systems | Integrated Power Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3833CGRH-Z

MPM3833C 6 V 3 A SMT Ultra-Small and Ultra-Low Noise Power Module - QFN-18

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Monolithic Power Systems MPM3833CGRH-Z - Technical Attributes
Attributes Table
Input Voltage: 2.75V to 6V
Output Voltage: 0.6V
Output Power: 3W
Output Current: 3A
Efficiency: 82%
Frequency Range: 1150kHz
Package Style:  QFN-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
799
USA:
799
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.46
USD
Quantity
Unit Price
1
$2.46
15
$2.25
75
$2.12
250
$2.02
1,250+
$1.89