LNK625DG-TL in Reel by Power Integrations | AC/DC Voltage Converters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK625DG-TL

LNK625 Series 725 V 100 kHz Energy-Efficient Off-line Switcher - SO-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Power Integrations LNK625DG-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Flyback
Switching Frequency-Max: 106kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,625.00
USD
Quantity
Unit Price
2,500
$0.65
5,000+
$0.635
Product Variant Information section