Manufacturer Part #
TLE9562QXXUMA1
TLE9562QX Series 5 V 250 mA Surface Mount 4 Phase Bridge Driver - PG-VQFN-48-31
Product Specification Section
Infineon TLE9562QXXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
06/02/2023 Details and Download
Part Status:
Active
Active
Infineon TLE9562QXXUMA1 - Technical Attributes
Attributes Table
Motor Type: | Brushed DC |
Output Current-Max: | 250mA |
Supply Voltage-Max: | 28V |
Supply Voltage: | 6V to 28V |
Fall Time: | 20ns |
Rise Time: | 20ns |
Interface: | SPI |
Operating Temp Range: | -40°C to +150°C |
Package Style: | VQFN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,500+
$2.21
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
VQFN-48
Mounting Method:
Surface Mount