Manufacturer Part #
STGAP2SICSCTR
STGAP2SICS Series 5.5 V 4 A Galvanically Isolated Single Gate Driver - SOIC-8W
Product Specification Section
STMicroelectronics STGAP2SICSCTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGAP2SICSCTR - Technical Attributes
Attributes Table
Configuration: | Half Bridge |
No of Outputs: | Single |
Peak Output Current: | 4A |
Supply Voltage-Max: | 5.5V |
Quiescent Current: | 1mA |
Turn-off Delay Time: | 75ns |
Turn-on Delay Time: | 75ns |
Rise Time: | 30ns |
Fall Time: | 30ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
1
$2.26
10
$2.06
40
$1.95
150
$1.84
500+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOIC-8W
Mounting Method:
Surface Mount