
Manufacturer Part #
SIC631CD-T1-GE3
SiC631 Series 5.5 V 50 A VRPower® Integrated Power Stage - PowerPAK® MLP55-31L
Product Specification Section
Vishay SIC631CD-T1-GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
01/26/2023 Details and Download
Description of Change: The Mosfet wafer plating process and the Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines wafer plating facility and the Final Test in a larger building with the same equipment, same process and same personnel.
Fabrication Site Change
06/23/2022 Details and Download
Part Status:
Active
Active
Vishay SIC631CD-T1-GE3 - Technical Attributes
Attributes Table
Configuration: | High and Low Side |
No of Outputs: | Single |
Output Current: | 50A |
Peak Output Current: | 55A |
Supply Voltage-Max: | 5.5V |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount