NCD57085DR2G in Reel by onsemi | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCD57085DR2G

NCD57085 Series 20 V 7A SMT 2500 Vrms Isolated Compact IGBT Gate Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCD57085DR2G - Technical Attributes
Attributes Table
No of Outputs: Single
On-state Resistance-Max: 100kΩ
Output Current: 7A
Peak Output Current: 7A
Supply Voltage-Max: 20V
Rated Power Dissipation: 1123mW
Quiescent Current: 2mA
Turn-off Delay Time: 3µs
Rise Time: 10ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,825.00
USD
Quantity
Unit Price
2,500+
$0.73
Product Variant Information section