text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM6010GQV-AEC1-Z

HIGH EFFICIENCY 36V/1.5A MODULE

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems MPM6010GQV-AEC1-Z - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4V to 36V
Output Current per Channel: 1.5A
Switching Frequency-Max: 2.2MHz
Duty Cycle-Max: 87%
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  QFN-17
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
17,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,875.00
USD
Quantity
Web Price
2,500+
$3.55