X9C103SIZ in Tube by Renesas | Potentiomètres numériques | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

X9C103SIZ

X9C103 Series 100 Tap Non Volatile 10 kOhm Digital Potentiometer - SOIC-8

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date: 2420
Product Specification Section
Renesas X9C103SIZ - Caractéristiques techniques
Attributes Table
No of Positions: 100
No of Channels: 1
Interface: 3-Wire
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 4.5V to 5.5V
Supply Current: 750µA
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 100Ω
Temp Coefficient (ppm/C): ±300ppm/°C
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The X9C103SIZ is a 10 kOhm digitally controlled potentiometer, available in 8 pin PDIP package.

This device consists of a resistor array, wiper switches, a control section, and non-volatile memory. The wiper position is controlled by a three-wire interface. It is implemented by a resistor array composed of 99 resistive elements and a wiper switching network.

Features:

  • Solid-State Potentiometer
  • Three-Wire Serial Interface
  • 100 Wiper Tap Points
    • Wiper Position Stored in Non-volatile Memory and Recalled on Power-up
  • 99 Resistive Elements
    • Temperature Compensated
    • End-to-End Resistance, ±20%
    • Terminal Voltages, ±5 V
  • Low Power CMOS
    • VCC = 5 V
    • Active Current, 3 mA max.
    • Standby Current, 750 μA max.
  • High Reliability
    • Endurance, 100,000 Data Changes per Bit
    • Register Data Retention, 100 years
  • X9C103 = 10 kΩ
  • Packages
    • 8 Ld PDIP
  • Pb-Free Available (RoHS Compliant)
Pricing Section
Stock global :
2 611
États-Unis:
2 611
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Weeks
Commande minimale :
1
Multiples de :
1
Total 
5,11 $
USD
Quantité
Prix unitaire
1
$5.11
10
$5.00
40
$4.91
125
$4.83
400+
$4.69
Product Variant Information section