text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics LM324ADT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 4
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 100nA
Supply Voltage: 3V to 30V
Power Dissipation: 400mW
Common Mode Rejection Ratio: 80dB
Supply Current: 1.5mA
Power Supply Rejection Ratio: 110dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 100dB
Low Noise: 40nV/√Hz
Output Current: 70mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The LM324AD circuits consist of four independent, high gain, internally frequency compensated operational amplifiers. They operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.

Features:

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes ground
  • Large voltage gain: 100 dB
  • Very low supply current/amplifier: 375 μA
  • Low input bias current: 20 nA
  • Low input offset voltage: 3 mV max.
  • Low input offset current: 2 nA
  • Wide power supply range:
  • Single supply: +3 V to +30 V
  • Dual supplies: ±1.5 V to ±15 V
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks