text.skipToContent text.skipToNavigation

Manufacturer Part #

LPV-35-12

100 - 240Vac, 36W, 12V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
MEAN WELL LPV-35-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 36W
Output Voltage: 12V
Input Power Factor: 0
Efficiency: 84%
Certifications: CE,cUL,LPS,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.68
USD
Quantity
Web Price
1
$14.68
4
$14.46
10
$14.32
25
$14.18
40+
$13.98
Product Variant Information section