Manufacturer Part #
NHDD-40-100W
LED Power Supplies 380Vin 355Vout 100mA 36W CC DC/DC LED driver Wire Style
Product Specification Section
MEAN WELL NHDD-40-100W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL NHDD-40-100W - Technical Attributes
Attributes Table
Max Output Power: | 36W |
Maximum Output Voltage: | 355V |
Maximum Output Current: | 100mA |
Efficiency: | 95% |
Number of Output Channels: | 1 |
Dimming Control: | PWM |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
99
USA:
99
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$6.23
5
$6.18
20
$6.10
50
$6.05
125+
$5.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount