EUD-320S670DT in Box by Inventronics | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EUD-320S670DT

100 - 277Vac, 320W, 469 - 6700mA, 24-68V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Inventronics EUD-320S670DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 320W
Minimum Output Voltage: 24V
Maximum Output Voltage: 68V
Minimum Output Current: 469mA
Maximum Output Current: 6700mA
Input Power Factor: 0.99
Efficiency: 93.5%
Number of Output Channels: 1
Certifications: CE
Driver Class: SELV
IP Rating: IP67
Dimming Control: 0-10V
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
345
USA:
345
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.45
USD
Quantity
Unit Price
1
$51.45
3
$50.61
4
$50.39
10
$49.69
15+
$49.00
Product Variant Information section