ESM-150S420DT in Box by Inventronics | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM-150S420DT

277 - 480Vac, 150W, 280 - 4200mA, 18-54V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Inventronics ESM-150S420DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 150W
Minimum Output Voltage: 18V
Maximum Output Voltage: 54V
Minimum Output Current: 280mA
Maximum Output Current: 4200mA
Input Power Factor: 0.95
Efficiency: 91.5%
Number of Output Channels: 1
Certifications: CE,UL Class P
Driver Class: SELV
IP Rating: IP66 / IP67
Dimming Control: PWM
Minimum Dimming Level: 10%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.30
USD
Quantity
Unit Price
1
$41.30
3
$40.65
5
$40.36
10
$39.96
20+
$39.33
Product Variant Information section